PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8563TS/5,118

DigiKey Part Number
568-6651-2-ND - Tape & Reel (TR)
568-6651-1-ND - Cut Tape (CT)
568-6651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8563TS/5,118
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF8563TS/5,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.07415$2,685.38
5,000$1.04883$5,244.15
7,500$1.03614$7,771.05
12,500$1.02209$12,776.12
17,500$1.01387$17,742.73
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.72700$17.27
25$1.56360$39.09
100$1.38420$138.42
250$1.29856$324.64
500$1.24694$623.47
1,000$1.20449$1,204.49
Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.70800$17.08
25$1.54680$38.67
100$1.36910$136.91
250$1.28436$321.09
500$1.23332$616.66
1,000$1.19133$1,191.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.36000
Unit Price with GST:$2.71400