42-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL04083BBS,518

DigiKey Part Number
568-6656-2-ND - Tape & Reel (TR)
568-6656-1-ND - Cut Tape (CT)
568-6656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL04083BBS,518
Description
IC MUX/DEMUX 2:1 4CH 42HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort, PCIe, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
6Ohm (Typ)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
Bi-Directional, SATA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-HVQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,601
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
10$1.83300$18.33
25$1.66160$41.54
100$1.47230$147.23
250$1.38236$345.59
500$1.32806$664.03
1,000$1.28338$1,283.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.21634$4,865.36
Manufacturers Standard Package
Unit Price without GST:$2.52000
Unit Price with GST:$2.89800