16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8574APW,118

DigiKey Part Number
568-8246-2-ND - Tape & Reel (TR)
568-8246-1-ND - Cut Tape (CT)
568-8246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8574APW,118
Description
IC XPNDR 400KHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8574APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,669
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.98200$19.82
25$1.79840$44.96
100$1.59580$159.58
250$1.49932$374.83
500$1.44114$720.57
1,000$1.39322$1,393.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.34266$3,356.65
5,000$1.31217$6,560.85
7,500$1.29692$9,726.90
12,500$1.28000$16,000.00
Manufacturers Standard Package
Unit Price without GST:$2.72000
Unit Price with GST:$3.12800