PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9508DP,118

DigiKey Part Number
568-8249-2-ND - Tape & Reel (TR)
568-8249-1-ND - Cut Tape (CT)
568-8249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9508DP,118
Description
IC REDRIVER I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9508DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
5.2 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,486
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.98650$4,966.25
5,000$1.94458$9,722.90
7,500$1.92359$14,426.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.93000$3.93
10$2.89700$28.97
25$2.64240$66.06
100$2.36050$236.05
250$2.22632$556.58
500$2.14538$1,072.69
1,000$2.07877$2,078.77
Digi-Reel®
QuantityUnit PriceExt Price
1$3.88000$3.88
10$2.86600$28.66
25$2.61320$65.33
100$2.33470$233.47
250$2.20200$550.50
500$2.12194$1,060.97
1,000$2.05606$2,056.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.88000
Unit Price with GST:$4.46200