PCA9574BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1,409
Unit Price: $2.39000
Datasheet
PCA9641BSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9574BS,118

DigiKey Part Number
568-8713-2-ND - Tape & Reel (TR)
568-8713-1-ND - Cut Tape (CT)
568-8713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9574BS,118
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9574BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 3mA
Clock Frequency
400 kHz
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes