8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BTP,147

DigiKey Part Number
568-9815-2-ND - Tape & Reel (TR)
568-9815-1-ND - Cut Tape (CT)
568-9815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BTP,147
Description
SENSOR DIGITAL -55C-125C 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,334
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69696$2,787.84
8,000$0.67275$5,382.00
12,000$0.65953$7,914.36
20,000$0.64380$12,876.00
28,000$0.63398$17,751.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
5$1.08000$5.40
10$1.02300$10.23
25$0.95640$23.91
50$0.91020$45.51
100$0.86820$86.82
500$0.78362$391.81
1,000$0.75218$752.18
Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
5$1.06800$5.34
10$1.01200$10.12
25$0.94600$23.65
50$0.90040$45.02
100$0.85870$85.87
500$0.77506$387.53
1,000$0.74396$743.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$1.21000
Unit Price with GST:$1.39150