8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517ATP,147

DigiKey Part Number
568-9816-2-ND - Tape & Reel (TR)
568-9816-1-ND - Cut Tape (CT)
568-9816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517ATP,147
Description
IC REDRIVER I2C 1CH 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9517ATP,147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,538
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19601$4,784.04
8,000$1.17144$9,371.52
12,000$1.15915$13,909.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.82400$18.24
25$1.65320$41.33
100$1.46460$146.46
250$1.37480$343.70
500$1.32068$660.34
1,000$1.27613$1,276.13
Digi-Reel®
QuantityUnit PriceExt Price
1$2.48000$2.48
10$1.80400$18.04
25$1.63520$40.88
100$1.44860$144.86
250$1.35976$339.94
500$1.30624$653.12
1,000$1.26218$1,262.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.48000
Unit Price with GST:$2.85200