HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2129AT/2,518

DigiKey Part Number
568-9817-2-ND - Tape & Reel (TR)
568-9817-1-ND - Cut Tape (CT)
568-9817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2129AT/2,518
Description
IC RTC CLOCK/CALENDAR I2C 20SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 4.2V
Voltage - Supply, Battery
1.8V ~ 4.2V
Current - Timekeeping (Max)
1.5µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,595
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$7.58800$75.88
25$7.00240$175.06
100$6.35800$635.80
250$6.05072$1,512.68
500$5.86554$2,932.77
1,000$5.71308$5,713.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.58764$11,175.28
Manufacturers Standard Package
Unit Price without GST:$9.94000
Unit Price with GST:$11.43100