16 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6408AHKX

DigiKey Part Number
568-9909-2-ND - Tape & Reel (TR)
568-9909-1-ND - Cut Tape (CT)
568-9909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6408AHKX
Description
IC XPNDR 400KHZ I2C SMBUS 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA6408AHKX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,657
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.92099$3,683.96
8,000$0.90111$7,208.88
12,000$0.89116$10,693.92
20,000$0.88012$17,602.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.41200$14.12
25$1.27560$31.89
100$1.12540$112.54
250$1.05348$263.37
500$1.01016$505.08
1,000$0.97450$974.50
Digi-Reel®
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.39700$13.97
25$1.26160$31.54
100$1.11310$111.31
250$1.04196$260.49
500$0.99912$499.56
1,000$0.96385$963.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$1.93000
Unit Price with GST:$2.21950