16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6408APW,118

DigiKey Part Number
568-9910-2-ND - Tape & Reel (TR)
568-9910-1-ND - Cut Tape (CT)
568-9910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6408APW,118
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA6408APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,814
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.25521$3,138.02
5,000$1.22637$6,131.85
7,500$1.21193$9,089.48
12,500$1.19593$14,949.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.86100$18.61
25$1.68640$42.16
100$1.49470$149.47
250$1.40344$350.86
500$1.34840$674.20
1,000$1.30307$1,303.07
Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
10$1.84000$18.40
25$1.66800$41.70
100$1.47840$147.84
250$1.38812$347.03
500$1.33366$666.83
1,000$1.28883$1,288.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.52000
Unit Price with GST:$2.89800