PCA9641BSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9538ABSHP

DigiKey Part Number
568-9914-2-ND - Tape & Reel (TR)
568-9914-1-ND - Cut Tape (CT)
568-9914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9538ABSHP
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9538ABSHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,304
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.48267$8,896.02
12,000$1.45623$17,474.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.23500$22.35
25$2.02960$50.74
100$1.80530$180.53
250$1.69816$424.54
500$1.63360$816.80
1,000$1.58045$1,580.45
2,500$1.52433$3,810.82
Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.21000$22.10
25$2.00760$50.19
100$1.78560$178.56
250$1.67964$419.91
500$1.61576$807.88
1,000$1.56318$1,563.18
2,500$1.50768$3,769.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.02000
Unit Price with GST:$3.47300