24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555APW,118

DigiKey Part Number
568-9919-2-ND - Tape & Reel (TR)
568-9919-1-ND - Cut Tape (CT)
568-9919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9555APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,545
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.57749$3,943.73
5,000$1.54270$7,713.50
7,500$1.52529$11,439.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.14000$3.14
10$2.30700$23.07
25$2.09760$52.44
100$1.86650$186.65
250$1.75624$439.06
500$1.68988$844.94
1,000$1.63519$1,635.19
Digi-Reel®
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.28200$22.82
25$2.07440$51.86
100$1.84610$184.61
250$1.73704$434.26
500$1.67142$835.71
1,000$1.61733$1,617.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.11000
Unit Price with GST:$3.57650