24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9535APW,118

DigiKey Part Number
568-9923-2-ND - Tape & Reel (TR)
568-9923-1-ND - Cut Tape (CT)
568-9923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9535APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,014
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.10225$5,255.62
5,000$2.05828$10,291.40
7,500$2.03624$15,271.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.09000$4.09
10$3.02600$30.26
25$2.76000$69.00
100$2.46770$246.77
250$2.32836$582.09
500$2.24442$1,122.21
1,000$2.17525$2,175.25
Digi-Reel®
QuantityUnit PriceExt Price
1$4.05000$4.05
10$2.99200$29.92
25$2.72960$68.24
100$2.44070$244.07
250$2.30292$575.73
500$2.21990$1,109.95
1,000$2.15148$2,151.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.05000
Unit Price with GST:$4.65750