24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9539APW,118

DigiKey Part Number
568-9925-2-ND - Tape & Reel (TR)
568-9925-1-ND - Cut Tape (CT)
568-9925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9539APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,543
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.52698$6,317.45
5,000$2.47585$12,379.25
7,500$2.45025$18,376.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.60100$36.01
25$3.29120$82.28
100$2.95190$295.19
250$2.78984$697.46
500$2.69218$1,346.09
1,000$2.61183$2,611.83
Digi-Reel®
QuantityUnit PriceExt Price
1$4.79000$4.79
10$3.56100$35.61
25$3.25520$81.38
100$2.91960$291.96
250$2.75936$689.84
500$2.66276$1,331.38
1,000$2.58330$2,583.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.79000
Unit Price with GST:$5.50850