24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9555APW,118

DigiKey Part Number
568-9928-2-ND - Tape & Reel (TR)
568-9928-1-ND - Cut Tape (CT)
568-9928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9555APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,835
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.55713$3,892.82
5,000$1.52273$7,613.65
7,500$1.50549$11,291.17
12,500$1.48640$18,580.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.27900$22.79
25$2.07120$51.78
100$1.84310$184.31
250$1.73404$433.51
500$1.66834$834.17
1,000$1.61422$1,614.22
Digi-Reel®
QuantityUnit PriceExt Price
1$3.07000$3.07
10$2.25400$22.54
25$2.04880$51.22
100$1.82290$182.29
250$1.71512$428.78
500$1.65010$825.05
1,000$1.59658$1,596.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.07000
Unit Price with GST:$3.53050