PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539AHF,128

DigiKey Part Number
568-9938-2-ND - Tape & Reel (TR)
568-9938-1-ND - Cut Tape (CT)
568-9938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9539AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9539AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,020
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.60754$9,645.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.60100$26.01
25$2.36920$59.23
100$2.11250$211.25
250$1.99024$497.56
500$1.91652$958.26
1,000$1.85584$1,855.84
2,500$1.79179$4,479.48
Digi-Reel®
QuantityUnit PriceExt Price
1$3.50000$3.50
10$2.57300$25.73
25$2.34320$58.58
100$2.08940$208.94
250$1.96848$492.12
500$1.89558$947.79
1,000$1.83556$1,835.56
2,500$1.77222$4,430.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.50000
Unit Price with GST:$4.02500