PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9535HF,118
24-HWQFN SOT994-1

PCAL6416AHF,128

DigiKey Part Number
568-9946-2-ND - Tape & Reel (TR)
568-9946-1-ND - Cut Tape (CT)
568-9946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6416AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,623
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.22637$7,358.22
12,000$1.20372$14,444.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.57000$2.57
10$1.87000$18.70
25$1.69560$42.39
100$1.50270$150.27
250$1.41096$352.74
500$1.35566$677.83
1,000$1.31014$1,310.14
2,500$1.26207$3,155.18
Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.85000$18.50
25$1.67680$41.92
100$1.48630$148.63
250$1.39552$348.88
500$1.34084$670.42
1,000$1.29583$1,295.83
2,500$1.24828$3,120.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.54000
Unit Price with GST:$2.92100