PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9535HF,118
24-HWQFN SOT994-1

PCAL9535AHF,128

DigiKey Part Number
568-9947-2-ND - Tape & Reel (TR)
568-9947-1-ND - Cut Tape (CT)
568-9947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9535AHF,128
Description
IC XPNDR 400KHZ I2C 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL9535AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,436
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.97589$11,855.34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.26000$4.26
10$3.15400$31.54
25$2.87880$71.97
100$2.57620$257.62
250$2.43168$607.92
500$2.34456$1,172.28
1,000$2.27286$2,272.86
2,500$2.19718$5,492.95
Digi-Reel®
QuantityUnit PriceExt Price
1$4.21000$4.21
10$3.11900$31.19
25$2.84760$71.19
100$2.54800$254.80
250$2.40512$601.28
500$2.31894$1,159.47
1,000$2.24803$2,248.03
2,500$2.17317$5,432.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.21000
Unit Price with GST:$4.84150