PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9535HF,118
24-HWQFN SOT994-1

PCAL9539AHF,128

DigiKey Part Number
568-PCAL9539AHF,128TR-ND - Tape & Reel (TR)
568-9949-1-ND - Cut Tape (CT)
568-PCAL9539AHF,128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9539AHF,128
Description
IC XPNDR 400KHZ I2C 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL9539AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.97589$11,855.34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.09800$30.98
25$2.82760$70.69
100$2.52930$252.93
250$2.38700$596.75
500$2.30124$1,150.62
1,000$2.23064$2,230.64
2,500$2.15612$5,390.30
Digi-Reel®
QuantityUnit PriceExt Price
1$4.14000$4.14
10$3.06400$30.64
25$2.79680$69.92
100$2.50170$250.17
250$2.36092$590.23
500$2.27610$1,138.05
1,000$2.20627$2,206.27
2,500$2.13256$5,331.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.14000
Unit Price with GST:$4.76100