PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9535HF,118
24-HWQFN SOT994-1

PCAL9555AHF,128

DigiKey Part Number
568-9952-2-ND - Tape & Reel (TR)
568-9952-1-ND - Cut Tape (CT)
568-9952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9555AHF,128
Description
IC XPNDR 400KHZ I2C 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL9555AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,562
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.63963$9,837.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.45600$24.56
25$2.23360$55.84
100$1.98990$198.99
250$1.87352$468.38
500$1.80346$901.73
1,000$1.74577$1,745.77
2,500$1.68487$4,212.18
Digi-Reel®
QuantityUnit PriceExt Price
1$3.31000$3.31
10$2.42900$24.29
25$2.20920$55.23
100$1.96810$196.81
250$1.85308$463.27
500$1.78376$891.88
1,000$1.72670$1,726.70
2,500$1.66646$4,166.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.31000
Unit Price with GST:$3.80650