TMK316F106ZL-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 74,285
Unit Price: $0.15000

Similar


Taiyo Yuden
In Stock: 880,254
Unit Price: $0.72000
Datasheet

Similar


Taiyo Yuden
In Stock: 535,751
Unit Price: $0.31000
Datasheet

Direct


YAGEO
In Stock: 136,869
Unit Price: $0.63000
Datasheet

Similar


KEMET
In Stock: 62,553
Unit Price: $0.48000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

TMK316F106ZL-T

DigiKey Part Number
587-1353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK316F106ZL-T
Description
CAP CER 10UF 25V Y5V 1206
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316F106ZL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes