0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

EMK105B7104KV-F

DigiKey Part Number
587-1451-2-ND - Tape & Reel (TR)
587-1451-1-ND - Cut Tape (CT)
587-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7104KV-F
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7104KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,433,236
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
50$0.02660$1.33
100$0.02250$2.25
500$0.01564$7.82
1,000$0.01358$13.58
2,500$0.01142$28.55
5,000$0.01013$50.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00907$90.70
20,000$0.00820$164.00
30,000$0.00776$232.80
50,000$0.00728$364.00
70,000$0.00700$490.00
100,000$0.00673$673.00
120,000$0.00660$792.00
240,000$0.00617$1,480.80
250,000$0.00615$1,537.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700