1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

EMK325ABJ107MM-T

DigiKey Part Number
587-3152-2-ND - Tape & Reel (TR)
587-3152-1-ND - Cut Tape (CT)
587-3152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325ABJ107MM-T
Description
CAP CER 100UF 16V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
EMK325ABJ107MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,986
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.02100$20.21
50$1.72340$86.17
100$1.59290$159.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.29388$646.94
1,000$1.20500$1,205.00
1,500$1.17985$1,769.78
2,500$1.15412$2,885.30
3,500$1.14027$3,990.94
5,000$1.12653$5,632.65
6,000$1.11360$6,681.60
Manufacturers Standard Package
Unit Price without GST:$3.20000
Unit Price with GST:$3.68000