0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

UMK105ABJ474KV-F

DigiKey Part Number
587-3497-2-ND - Tape & Reel (TR)
587-3497-1-ND - Cut Tape (CT)
587-3497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105ABJ474KV-F
Description
CAP CER 0.47UF 50V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105ABJ474KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206,275
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19100$1.91
50$0.13660$6.83
100$0.11930$11.93
500$0.09070$45.35
1,000$0.08186$81.86
2,500$0.07258$181.45
5,000$0.06695$334.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06239$623.90
20,000$0.05861$1,172.20
30,000$0.05671$1,701.30
50,000$0.05464$2,732.00
70,000$0.05221$3,654.70
120,000$0.05165$6,198.00
240,000$0.04976$11,942.40
250,000$0.04966$12,415.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950