598 Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
598 Series 0603
598-8081-107F

5988060107F

DigiKey Part Number
350-2034-2-ND - Tape & Reel (TR)
350-2034-1-ND - Cut Tape (CT)
350-2034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988060107F
Description
LED YELLOW/GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988060107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,760
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.28300$2.83
100$0.19750$19.75
500$0.15834$79.17
1,000$0.14537$145.37
2,000$0.13431$268.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12739$509.56
8,000$0.11921$953.68
12,000$0.11501$1,380.12
20,000$0.11027$2,205.40
28,000$0.10744$3,008.32
40,000$0.10469$4,187.60
100,000$0.09859$9,859.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300