LR1110IMLTRT | |
|---|---|
DigiKey Part Number | 600-LR1110IMLTRTTR-ND - Tape & Reel (TR) 600-LR1110IMLTRTCT-ND - Cut Tape (CT) 600-LR1110IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR1110IMLTRT |
Description | IC RF TXRX+MCU WIFI 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz |
Datasheet | Datasheet |
EDA/CAD Models | LR1110IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 5.4mA ~ 7.8mA | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.98000 | $17.98 |
| 10 | $15.60100 | $156.01 |
| 25 | $14.77840 | $369.46 |
| 100 | $13.64770 | $1,364.77 |
| 250 | $12.97064 | $3,242.66 |
| 500 | $12.49278 | $6,246.39 |
| 1,000 | $12.04288 | $12,042.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.38304 | $34,149.12 |
| Unit Price without GST: | $17.98000 |
|---|---|
| Unit Price with GST: | $20.67700 |