MOP-AL162A-BBTW-25J-3IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-AL162A-BBTW-25J-3IN

DigiKey Part Number
635-1206-ND
Manufacturer
Manufacturer Product Number
MOP-AL162A-BBTW-25J-3IN
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
Alphanumeric
Display Mode
Transmissive
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
80.00mm x 36.00mm x 14.00mm
Viewing Area
64.50mm L x 15.50mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$20.58000$20.58
25$20.00520$500.13
50$17.46540$873.27
100$16.60040$1,660.04
200$15.80905$3,161.81
500$15.05454$7,527.27
1,000$14.68639$14,686.39
Manufacturers Standard Package
Unit Price without GST:$20.58000
Unit Price with GST:$23.66700