0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
0805 (2012 Metric)

SML-LXT0805GW-TR

DigiKey Part Number
67-1553-2-ND - Tape & Reel (TR)
67-1553-1-ND - Cut Tape (CT)
67-1553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXT0805GW-TR
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LXT0805GW-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160,377
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30200$3.02
100$0.21110$21.11
500$0.16964$84.82
1,000$0.15588$155.88
2,000$0.14417$288.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13418$536.72
8,000$0.12569$1,005.52
12,000$0.12133$1,455.96
20,000$0.11641$2,328.20
28,000$0.11347$3,177.16
40,000$0.11061$4,424.40
100,000$0.10429$10,429.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600