HVD5-A50M-050-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCHVD5-A50M

DigiKey Part Number
683-MDCHVD5-A50M-ND
Manufacturer
Manufacturer Product Number
MDCHVD5-A50M
Description
VOLTAGE DIVIDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50k, 49.95M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Caddock Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
50k, 49.95M
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
6
Power Per Element
31mW
Temperature Coefficient
±30ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
15-SIP, 6 Leads
Supplier Device Package
-
Size / Dimension
1.500" L x 0.110" W (38.10mm x 2.79mm)
Height - Seated (Max)
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$164.62000$164.62
10$122.23600$1,222.36
25$110.79560$2,769.89
50$103.64180$5,182.09
100$97.56660$9,756.66
Manufacturers Standard Package
Unit Price without GST:$164.62000
Unit Price with GST:$189.31300