VPDF202W272K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF202W272K1GV001ETR-ND - Tape & Reel (TR) 709-VPDF202W272K1GV001ECT-ND - Cut Tape (CT) 709-VPDF202W272K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDF202W272K1GV001E |
Description | CAP CER 2700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF202W272K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.095" W (3.18mm x 2.41mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.78900 | $17.89 |
| 50 | $1.42420 | $71.21 |
| 100 | $1.31150 | $131.15 |
| 500 | $1.12088 | $560.44 |
| 1,000 | $1.06189 | $1,061.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.01335 | $2,026.70 |
| 4,000 | $0.97337 | $3,893.48 |
| 6,000 | $0.95334 | $5,720.04 |
| 10,000 | $0.93114 | $9,311.40 |
| 14,000 | $0.91816 | $12,854.24 |
| 20,000 | $0.90567 | $18,113.40 |
| Unit Price without GST: | $2.71000 |
|---|---|
| Unit Price with GST: | $3.11650 |