2.45GHz Antenna2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Antenna2

2450AT18A0100001E

DigiKey Part Number
712-2450AT18A0100001ETR-ND - Tape & Reel (TR)
712-2450AT18A0100001ECT-ND - Cut Tape (CT)
712-2450AT18A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT18A0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT18A0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
0.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496,172
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.66400$6.64
25$0.59480$14.87
100$0.51680$51.68
250$0.47984$119.96
500$0.45748$228.74
1,000$0.43908$439.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41638$1,249.14
6,000$0.40527$2,431.62
9,000$0.39971$3,597.39
15,000$0.39354$5,903.10
21,000$0.38994$8,188.74
30,000$0.38647$11,594.10
Manufacturers Standard Package
Unit Price without GST:$0.94000
Unit Price with GST:$1.08100