QLCD250Q220G1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q220G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q220G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q220G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q220G1GV001T |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q220G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.75100 | $7.51 |
50 | $0.57080 | $28.54 |
100 | $0.51570 | $51.57 |
500 | $0.42238 | $211.19 |
1,000 | $0.39355 | $393.55 |
2,500 | $0.36311 | $907.77 |
5,000 | $0.34477 | $1,723.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32210 | $4,831.50 |
30,000 | $0.31100 | $9,330.00 |
45,000 | $0.30544 | $13,744.80 |
Unit Price without GST: | $1.21000 |
---|---|
Unit Price with GST: | $1.39150 |