Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF500Q270G1GV001T

DigiKey Part Number
712-QSCF500Q270G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q270G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q270G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q270G1GV001T
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q270G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,005
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.44900$4.49
50$0.34080$17.04
100$0.29920$29.92
500$0.25640$128.20
1,000$0.23831$238.31
2,500$0.20788$519.70
5,000$0.19015$950.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15075$1,507.50
20,000$0.14783$2,956.60
30,000$0.14731$4,419.30
50,000$0.14672$7,336.00
70,000$0.14637$10,245.90
100,000$0.14602$14,602.00
120,000$0.13773$16,527.60
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250