Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF500Q5R6C1GV001T

DigiKey Part Number
712-QSCF500Q5R6C1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q5R6C1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q5R6C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q5R6C1GV001T
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q5R6C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,188
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26500$2.65
50$0.19100$9.55
100$0.16860$16.86
500$0.12368$61.84
1,000$0.10240$102.40
2,500$0.10085$252.12
5,000$0.09884$494.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09271$927.10
20,000$0.08766$1,753.20
30,000$0.08513$2,553.90
50,000$0.08314$4,157.00
70,000$0.07585$5,309.50
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900