Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q150J1GV001T

DigiKey Part Number
712-QSCP251Q150J1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q150J1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q150J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q150J1GV001T
Description
CAP CER 15PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q150J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,910
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.51900$5.19
50$0.38760$19.38
100$0.34710$34.71
500$0.27882$139.41
1,000$0.25773$257.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19218$768.72
8,000$0.18218$1,457.44
12,000$0.17718$2,126.16
20,000$0.17163$3,432.60
28,000$0.16839$4,714.92
40,000$0.16748$6,699.20
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900