QSCP251Q3R0B1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,086
Unit Price: $1.18000
Datasheet

Direct


KEMET
In Stock: 2,229
Unit Price: $0.36000
Datasheet

Direct


Murata Electronics
In Stock: 31,842
Unit Price: $0.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.11131
Datasheet

Direct


Vishay Vitramon
In Stock: 6,496
Unit Price: $0.51000
Datasheet
Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q3R0B1GV001T

DigiKey Part Number
712-QSCP251Q3R0B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q3R0B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q3R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q3R0B1GV001T
Description
CAP CER 3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q3R0B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.34000$3.40
50$0.24920$12.46
100$0.22080$22.08
500$0.17332$86.66
1,000$0.15866$158.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13670$546.80
8,000$0.12854$1,028.32
12,000$0.12446$1,493.52
20,000$0.11993$2,398.60
28,000$0.11728$3,283.84
40,000$0.11474$4,589.60
48,000$0.11353$5,449.44
96,000$0.10947$10,509.12
100,000$0.10926$10,926.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550