QSCP251Q820G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q820G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q820G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q820G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q820G1GV001T |
Description | CAP CER 82PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q820G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.81000 | $8.10 |
| 50 | $0.61180 | $30.59 |
| 100 | $0.52690 | $52.69 |
| 500 | $0.47500 | $237.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37686 | $1,507.44 |
| Unit Price without GST: | $1.47000 |
|---|---|
| Unit Price with GST: | $1.69050 |