QSCP251Q8R2C1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q8R2C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q8R2C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q8R2C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q8R2C1GV001T |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q8R2C1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.34200 | $3.42 |
50 | $0.25060 | $12.53 |
100 | $0.20850 | $20.85 |
500 | $0.16730 | $83.65 |
1,000 | $0.13779 | $137.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11371 | $454.84 |
8,000 | $0.09736 | $778.88 |
12,000 | $0.09584 | $1,150.08 |
Unit Price without GST: | $0.59000 |
---|---|
Unit Price with GST: | $0.67850 |