T55B226M016C0070 | |
---|---|
DigiKey Part Number | 718-2090-2-ND - Tape & Reel (TR) 718-2090-1-ND - Cut Tape (CT) 718-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B226M016C0070 |
Description | CAP TANT POLY 22UF 16V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B226M016C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $0.95000 | $9.50 |
50 | $0.73180 | $36.59 |
100 | $0.66460 | $66.46 |
500 | $0.55094 | $275.47 |
1,000 | $0.51581 | $515.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49664 | $993.28 |
4,000 | $0.47237 | $1,889.48 |
6,000 | $0.46021 | $2,761.26 |
10,000 | $0.44674 | $4,467.40 |
14,000 | $0.43886 | $6,144.04 |
20,000 | $0.43128 | $8,625.60 |
24,000 | $0.42769 | $10,264.56 |
Unit Price without GST: | $1.51000 |
---|---|
Unit Price with GST: | $1.73650 |