TMCP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1E104MTRF

DigiKey Part Number
718-2505-2-ND - Tape & Reel (TR)
718-2505-1-ND - Cut Tape (CT)
718-2505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1E104MTRF
Description
CAP TANT 100NF 20% 25V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1E104MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
33Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,467
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.35200$3.52
50$0.25700$12.85
100$0.22800$22.80
500$0.17918$89.59
1,000$0.16415$164.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14851$445.53
6,000$0.13925$835.50
9,000$0.13461$1,211.49
15,000$0.12948$1,942.20
21,000$0.12647$2,655.87
30,000$0.12359$3,707.70
36,000$0.12222$4,399.92
72,000$0.11761$8,467.92
75,000$0.11737$8,802.75
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.67850