VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y224KXJCW1BC

DigiKey Part Number
720-1853-2-ND - Tape & Reel (TR)
720-1853-1-ND - Cut Tape (CT)
720-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y224KXJCW1BC
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y224KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,171
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12300$1.23
50$0.08580$4.29
100$0.07440$7.44
500$0.05514$27.57
1,000$0.04833$48.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04041$161.64
8,000$0.03714$297.12
12,000$0.03550$426.00
20,000$0.03369$673.80
28,000$0.03263$913.64
40,000$0.03161$1,264.40
48,000$0.03112$1,493.76
96,000$0.02950$2,832.00
100,000$0.02941$2,941.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300