744844
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744844
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material

744844102

DigiKey Part Number
732-7142-ND
Manufacturer
Manufacturer Product Number
744844102
Description
CMC 1MH 4.5A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
744844102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.728" W (28.00mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$21.75000$21.75
50$18.78320$939.16
100$16.19920$1,619.92
250$14.19500$3,548.75
500$12.88656$6,443.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$21.75000
Unit Price with GST:$25.01250