1,5k-Ohm-1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF551K50FKE36

DigiKey Part Number
749-2069-2-ND - Tape & Reel (TR)
749-2069-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF551K50FKE36
Description
RES 1.5 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,817
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.21300$2.13
25$0.17960$4.49
50$0.15800$7.90
100$0.13990$13.99
250$0.12000$30.00
500$0.10748$53.74
1,000$0.09686$96.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07792$389.60
10,000$0.07173$717.30
15,000$0.06855$1,028.25
25,000$0.06495$1,623.75
35,000$0.06280$2,198.00
50,000$0.06071$3,035.50
60,000$0.05970$3,582.00
120,000$0.05625$6,750.00
125,000$0.05606$7,007.50
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950