Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC1G08GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHC1G08GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74AHC1G08GV-Q100,1CT-ND - Cut Tape (CT) 1727-74AHC1G08GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08GV-Q100,1 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.20200 | $2.02 |
| 50 | $0.16200 | $8.10 |
| 100 | $0.14940 | $14.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11381 | $341.43 |
| 6,000 | $0.10986 | $659.16 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |