74AHCT1G14GW-Q100, | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G14GW-Q100,TR-ND - Tape & Reel (TR) 1727-74AHCT1G14GW-Q100,CT-ND - Cut Tape (CT) 1727-74AHCT1G14GW-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14GW-Q100, |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.33300 | $3.33 |
| 50 | $0.27060 | $13.53 |
| 100 | $0.25100 | $25.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08754 | $262.62 |
| 6,000 | $0.08436 | $506.16 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |