74AHCT1G32GV-Q100, is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,326
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 327,000
Unit Price: $0.98040
Datasheet

Direct


onsemi
In Stock: 4,321
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 89,000
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 12,386
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 46,292
Unit Price: $0.48000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G32GV-Q100,

DigiKey Part Number
1727-74AHCT1G32GV-Q100,TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G32GV-Q100,
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12820$384.60
6,000$0.12384$743.04
Manufacturers Standard Package
Unit Price without GST:$0.12820
Unit Price with GST:$0.14743