16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT594BQ-Q100,1

DigiKey Part Number
1727-7872-2-ND - Tape & Reel (TR)
1727-7872-1-ND - Cut Tape (CT)
1727-7872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT594BQ-Q100,1
Description
IC SR PUSH-PULL 8BIT 16-DHVQFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,130
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60266$1,807.98
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.08300$10.83
50$0.90360$45.18
100$0.84810$84.81
Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.07100$10.71
50$0.89360$44.68
100$0.83890$83.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$1.51000
Unit Price with GST:$1.73650