14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05D-Q100,118

DigiKey Part Number
1727-7920-2-ND - Tape & Reel (TR)
1727-7920-1-ND - Cut Tape (CT)
1727-7920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC05D-Q100,118
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC05D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,384
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.66100$6.61
50$0.54480$27.24
100$0.50920$50.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29592$739.80
Manufacturers Standard Package
Unit Price without GST:$0.94000
Unit Price with GST:$1.08100