74HC10PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,437
Unit Price: $0.72000
Datasheet

Similar


onsemi
In Stock: 99,270
Unit Price: $2.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,151
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.90722

Similar


Texas Instruments
In Stock: 11,072
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 21,000
Unit Price: $0.97144
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.19854
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 48,758
Unit Price: $1.20000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10PW-Q100J

DigiKey Part Number
1727-74HC10PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC10PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC10PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC10PW-Q100J
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.51200$5.12
50$0.41960$20.98
100$0.39110$39.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31196$779.90
5,000$0.30244$1,512.20
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.85100