Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC123D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC123D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC123D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC123D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC123D-Q100,118 |
Description | IC MMV 2-CIR 65-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.68100 | $6.81 |
| 50 | $0.56260 | $28.13 |
| 100 | $0.52580 | $52.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34944 | $873.60 |
| 5,000 | $0.33897 | $1,694.85 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |